BC107B | CDIL
Bipolar junction transistor, NPN, 200 mA, 45 V, THT, TO-18, BC107B
Order No.: 11S2450
EAN: 4099879026415
MPN:
BC107B
Unit Price (€ / pc.)
0.8925 € *
Available: 361 pcs.
Available in 5 Days: 125 pcs.
Leadtime: 10 Weeks **
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.5593 €
50 pcs.
0.4879 €
250 pcs.
0.4284 €
1000 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale
NPN transistor, BC107B, CDIL
This NPN silicon planar transistor is designed for use as low noise audio general purpose audio amplifier.
Technical specifications
Version | NPN | |
Enclosure | TO-18 | |
max. operating temperature | 200 °C | |
max.voltage between collector and base Vcbo | 50 V | |
max.voltage between collector and emitter Vceo | 45 V | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Rated current | 200 mA | |
Saturation voltage | 600 mV | |
Transit frequency fTmin | 150 MHz | |
Power dissipation | 0.3 W | |
Collector current | 200 mA | |
Max DC amplification | 450 mA | |
Min DC gain | 200 mA |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85412900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |