BC212B | CDIL
Bipolar junction transistor, PNP, 100 mA, 50 V, THT, TO-92, BC212B
Order No.: 11S6350
EAN: 4099879026613
MPN:
BC212B
Unit Price (€ / pc.)
0.2344 € *
Available: 604 pcs.
Leadtime: 3 Weeks **
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2344 €
10 pcs.
0.1464 €
50 pcs.
0.1059 €
250 pcs.
0.0869 €
1000 pcs.
0.0750 €
*incl. VAT plus shipping costs
**Subject to prior sale
PNP transistor, BC212B, CDIL
The BC212B PNP silicon planar epitaxial transistor is used as a small signal general purpose amplifier.
Technical specifications
Version | PNP | |
Enclosure | TO-92 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | 60 V | |
max.voltage between collector and emitter Vceo | 50 V | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Rated current | 100 mA | |
Saturation voltage | 250 mV | |
Transit frequency fTmin | 280 MHz | |
Power dissipation | 0.35 W | |
Collector current | 100 mA | |
Min DC gain | 40 mA |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85412900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |