BC237A | CDIL
Bipolar junction transistor, NPN, 100 mA, 45 V, THT, TO-92, BC237A
Order No.: 11S6700
EAN: 4099879026637
MPN:
BC237A
Unit Price (€ / pc.)
0.0809 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
8.09 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0809 €
500 pcs.
0.0702 €
1000 pcs.
0.0643 €
*incl. VAT plus shipping costs
**Subject to prior sale
NPN transistor, BC237A, CDIL
This NPN silicon planar epitaxial transistor is used as an amplifier.
Technical specifications
Version | NPN | |
Enclosure | TO-92 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | 50 V | |
max.voltage between collector and emitter Vceo | 45 V | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Rated current | 100 mA | |
Saturation voltage | 800 mV | |
Transit frequency fTmin | 100 MHz | |
Power dissipation | 0.35 W | |
Collector current | 100 mA | |
Max DC amplification | 220 mA | |
Min DC gain | 120 mA |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85419000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |