BC237B-G | CDIL

Bipolar junction transistor, NPN, 100 mA, 45 V, THT, TO-92, BC237B-G

Order No.: 11S6750
EAN: 4099879026644
MPN:
BC237B-G
Series: BC
BC237B-G CDIL Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 1,983 pcs.
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.2939 €
50 pcs.
0.2094 €
250 pcs.
0.1749 €
1000 pcs.
0.1488 €
*incl. VAT plus shipping costs
Subject to prior sale

NPN transistor, BC237B-G, CDIL

This NPN silicon planar transistor is used as an amplifier.

Technical specifications
Filter Property Value
Assembly THT
Enclosure TO-92
Version NPN
Saturation voltage 800 mV
Collector current 100 mA
max.voltage between collector and emitter Vceo 45 V
max.voltage between collector and base Vcbo 50 V
Power dissipation 0.35 W
Transit frequency fTmin 100 MHz
Min DC gain 200 mA
Max DC amplification 460 mA
Rated current 100 mA
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin IN
Customs tariff number 85412900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes