BC238B | CDIL

Bipolar junction transistor, NPN, 100 mA, 25 V, THT, TO-92, BC238B

Order No.: 11S6900
EAN: 4099879026651
MPN:
BC238B
BC238B CDIL Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 695 pcs.
Leadtime: 3 Weeks **
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3094 €
10 pcs.
0.1964 €
50 pcs.
0.1392 €
250 pcs.
0.1166 €
1000 pcs.
0.1012 €
*incl. VAT plus shipping costs
**Subject to prior sale

NPN transistor, BC238B, CDIL

This NPN silicon planar epitaxial transistor is used as an amplifier.

Technical specifications
Version NPN
Enclosure TO-92
max. operating temperature 150 °C
max.voltage between collector and base Vcbo 30 V
max.voltage between collector and emitter Vceo 25 V
min. operating temperature -55 °C
Assembly THT
Rated current 100 mA
Saturation voltage 800 mV
Transit frequency fTmin 120 MHz
Power dissipation 0.35 W
Collector current 100 mA
Max DC amplification 460 mA
Min DC gain 200 mA
Logistics
Country of origin IN
Customs tariff number 85412900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes