BC327-16 | CDIL

Bipolar junction transistor, PNP, 800 mA, 45 V, THT, TO-92, BC327-16

Order No.: 12S1500
EAN: 4099879026699
MPN:
BC327-16
Series: BC327
BC327-16 CDIL Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.1583 € *
Available: 0 pcs.
Next delivery: 433 pcs. on 2025-05-09
Leadtime: 3 Weeks **
Total Price:
0.16 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1583 €
10 pcs.
0.1380 €
100 pcs.
0.0988 €
300 pcs.
0.0702 €
1000 pcs.
0.0583 €
*incl. VAT plus shipping costs
**Subject to prior sale

PNP transistor, BC327-16, CDIL

This silicon planar epitaxial transistor is best suited for use in driver and output stages of audio amplifier.

Technical specifications
Version PNP
Enclosure TO-92
max. operating temperature 150 °C
max.voltage between collector and emitter Vceo 45 V
min. operating temperature -55 °C
Assembly THT
Rated current 800 mA
Saturation voltage 700 mV
Transit frequency fTmin 100 MHz
Power dissipation 0.625 W
Collector current 800 mA
Max DC amplification 250 mA
Min DC gain 100 mA
Logistics
Country of origin IN
Customs tariff number 85412900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes