BC328-25 | CDIL
Bipolar junction transistor, PNP, 800 mA, 25 V, THT, TO-92, BC328-25
Unit Price (€ / pc.)
0.1404 € *
Available: 13 pcs.
Leadtime: On Request **
Total Price:
0.14 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1404 €
10 pcs.
0.0881 €
100 pcs.
0.0690 €
500 pcs.
0.0547 €
1000 pcs.
0.0512 €
*incl. VAT plus shipping costs
**Subject to prior sale
PNP transistor, BC328-25, CDIL
This silicon planar epitaxial transistor is best suited for use in driver and output stages of audio amplifier.
Technical specifications
Version | PNP | |
Enclosure | TO-92 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | 30 V | |
max.voltage between collector and emitter Vceo | 25 V | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Rated current | 800 mA | |
Saturation voltage | 700 mV | |
Transit frequency fTmin | 100 MHz | |
Power dissipation | 0.625 W | |
Collector current | 800 mA | |
Max DC amplification | 400 mA | |
Min DC gain | 160 mA |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85412900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |