BC546A | CDIL

Bipolar junction transistor, NPN, 100 mA, 65 V, THT, TO-92, BC546A

Order No.: 12S4750
EAN: 4099879026859
MPN:
BC546A
Series: BC546
BC546A CDIL Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.1178 € *
Available: 492 pcs.
Next delivery: 1,000 pcs. on 2025-05-09
Leadtime: On Request **
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1178 €
10 pcs.
0.1035 €
100 pcs.
0.0738 €
300 pcs.
0.0524 €
1000 pcs.
0.0440 €
*incl. VAT plus shipping costs
**Subject to prior sale

NPN transistor, BC546A, CDIL

The BC546A NPN silicon epitaxial planar transistor is suitable for switching and AF amplifier application.

Technical specifications
Version NPN
Enclosure TO-92
max. operating temperature 150 °C
max.voltage between collector and base Vcbo 80 V
max.voltage between collector and emitter Vceo 65 V
min. operating temperature -65 °C
Assembly THT
Rated current 1 A
Saturation voltage 250 mV
Transit frequency fTmin 100 MHz
Power dissipation 0.5 W
Collector current 100 mA
Max DC amplification 220 mA
Min DC gain 110 mA
Logistics
Country of origin IN
Customs tariff number 85412900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes