BC547A | CDIL
Bipolar junction transistor, NPN, 100 mA, 45 V, THT, TO-92, BC547A
Unit Price (€ / pc.)
0.0750 € *
Available: 362 pcs.
Leadtime: 5 Weeks **
Total Price:
0.07 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0750 €
10 pcs.
0.0524 €
100 pcs.
0.0452 €
500 pcs.
0.0393 €
1000 pcs.
0.0357 €
*incl. VAT plus shipping costs
**Subject to prior sale
NPN transistor, BC547A, CDIL
The BC547A NPN silicon epitaxial planar transistor is used as switching and AF amplifier.
Technical specifications
Version | NPN | |
Enclosure | TO-92 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | 50 V | |
max.voltage between collector and emitter Vceo | 45 V | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Rated current | 100 mA | |
Saturation voltage | 250 mV | |
Transit frequency fTmin | 100 MHz | |
Power dissipation | 0.5 W | |
Collector current | 100 mA | |
Max DC amplification | 220 mA | |
Min DC gain | 110 mA |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85412900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |