BC635-16 | CDIL
Bipolar junction transistor, NPN, 1 A, 45 V, THT, TO-92, BC635-16
Order No.: 12S5960
EAN: 4099879027054
MPN:
BC635-16
Abgekündigt
Unit Price (€ / pc.)
0.2832 € *
Available: 62 pcs.
Leadtime: On Request **
Total Price:
2.83 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2832 €
100 pcs.
0.2094 €
500 pcs.
0.1678 €
1000 pcs.
0.1380 €
2500 pcs.
0.1238 €
*incl. VAT plus shipping costs
**Subject to prior sale
NPN transistor, BC635-16, CDIL
The BC635-16 NPN silicon planar epitaxial transistor is designed for use as a high current transistor.
Technical specifications
Version | NPN | |
Enclosure | TO-92 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | 45 V | |
max.voltage between collector and emitter Vceo | 45 V | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Rated current | 1 A | |
Transit frequency fTmin | 200 MHz | |
Power dissipation | 0.8 W | |
Collector current | 1 A |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85412900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |