BC637 | CDIL
Bipolar junction transistor, NPN, 1 A, 60 V, THT, TO-92, BC637
Order No.: 12S6050
EAN: 4099879027078
MPN:
BC637
Unit Price (€ / pc.)
0.2832 € *
Available: 272 pcs.
Leadtime: 6 Weeks **
Total Price:
2.83 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2832 €
100 pcs.
0.2094 €
500 pcs.
0.1678 €
1000 pcs.
0.1380 €
2500 pcs.
0.1238 €
*incl. VAT plus shipping costs
**Subject to prior sale
NPN transistor, BC637, CDIL
The BC637 NPN silicon planar epitaxial transistor is designed for use as a high current transistor.
Technical specifications
Version | NPN | |
Enclosure | TO-92 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | 60 V | |
max.voltage between collector and emitter Vceo | 60 V | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Rated current | 1 A | |
Saturation voltage | 500 mV | |
Transit frequency fTmin | 200 MHz | |
Power dissipation | 0.8 W | |
Collector current | 1 A | |
Max DC amplification | 250 mA | |
Min DC gain | 40 mA |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85412900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |