BC639 | CDIL

Bipolar junction transistor, NPN, 1 A, 80 V, THT, TO-92, BC639

Order No.: 12S6150
EAN: 4099879027092
MPN:
BC639
Series: BC639
BC639 CDIL Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.2142 € *
Available: 336 pcs.
Available in 5 Days: 13,400 pcs.
Leadtime: 20 Weeks **
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2142 €
10 pcs.
0.1547 €
100 pcs.
0.1309 €
500 pcs.
0.1071 €
1000 pcs.
0.0952 €
*incl. VAT plus shipping costs
**Subject to prior sale

NPN transistor, BC639, CDIL

This complementary silicon transistor is intended for a wide variety of switching and amplifier applications, series and shunt regulators, driver and output stages of Hi-Fi amplifiers.

Technical specifications
Version NPN
Enclosure TO-92
max. operating temperature 150 °C
max.voltage between collector and base Vcbo 80 V
max.voltage between collector and emitter Vceo 80 V
min. operating temperature -55 °C
Assembly THT
Rated current 1 A
Saturation voltage 500 mV
Transit frequency fTmin 200 MHz
Power dissipation 0.8 W
Collector current 1 A
Max DC amplification 250 mA
Min DC gain 40 mA
Logistics
Country of origin IN
Customs tariff number 85412900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes