BC640-16 | CDIL
Bipolar junction transistor, PNP, 1 A, 80 V, THT, TO-92, BC640-16
Order No.: 12S6185
EAN: 4099879027108
MPN:
BC640-16
Unit Price (€ / pc.)
1.3090 € *
Available: 487 pcs.
Leadtime: 2 Weeks **
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
10 pcs.
0.8211 €
50 pcs.
0.7259 €
250 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale
PNP transistor, BC640-16, CDIL
This product is used as high current transistor.
Technical specifications
Version | PNP | |
Enclosure | TO-92 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | 80 V | |
max.voltage between collector and emitter Vceo | 80 V | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Rated current | 1 A | |
Saturation voltage | 500 mV | |
Transit frequency fTmin | 200 MHz | |
Power dissipation | 0.8 W | |
Collector current | 1 A | |
Max DC amplification | 250 mA | |
Min DC gain | 40 mA |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85412900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |