BCY79IX | CDIL

Bipolar junction transistor, PNP, 200 mA, 45 V, THT, TO-18, BCY79IX

Order No.: 13S3850
EAN: 4099879027917
MPN:
BCY79IX
BCY79IX CDIL Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
1.3923 € *
Available: 644 pcs.
Leadtime: 4 Weeks **
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
10 pcs.
0.9996 €
100 pcs.
0.8568 €
500 pcs.
0.7497 €
1000 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale

PNP transistor, BCY79IX, CDIL

The BCY79IX PNP silicon planar transistors is designed for use as a low noise audio amplifier input stages and driver applications.

Technical specifications
Version PNP
Enclosure TO-18
max. operating temperature 200 °C
max.voltage between collector and base Vcbo 5 V
max.voltage between collector and emitter Vceo 45 V
min. operating temperature -65 °C
Assembly THT
Rated current 200 mA
Saturation voltage 800 mV
Transit frequency fTmin 180 MHz
Power dissipation 0.39 W
Collector current 200 mA
Max DC amplification 460 mA
Min DC gain 250 mA
Logistics
Country of origin CN
Customs tariff number 85412900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes