BD137-10 | CDIL

Bipolar junction transistor, NPN, 1.5 A, 60 V, THT, TO-126, BD137-10

Order No.: 13S4850
EAN: 4099879027993
MPN:
BD137-10
Series: BD137
CDIL
BD137-10 CDIL Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.1535 € *
Available: 0 pcs.
Available in 5 Days: 2,150 pcs.
Leadtime: 10 Weeks **
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1535 €
100 pcs.
0.1357 €
*incl. VAT plus shipping costs
**Subject to prior sale

NPN transistor, BD137-10, CDIL

The BD137-10 NPN epitaxial silicon power transistor is designed for use as audio amplifier and drivers utilizing.

Technical specifications
Version NPN
Enclosure TO-126
max. operating temperature 150 °C
max.voltage between collector and base Vcbo 60 V
max.voltage between collector and emitter Vceo 60 V
min. operating temperature -55 °C
Assembly THT
Rated current 15 A
Saturation voltage 500 mV
Transit frequency fTmin 50 MHz
Power dissipation 1.25 W
Collector current 1.5 A
Max DC amplification 160 mA
Min DC gain 63 mA
Logistics
Country of origin IN
Customs tariff number 85412900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes