BD137-16 | CDIL
Bipolar junction transistor, NPN, 1.5 A, 60 V, THT, TO-126, BD137-16
Order No.: 13S4900
EAN: 4099879028006
MPN:
BD137-16
Unit Price (€ / pc.)
0.3451 € *
Available: 286 pcs.
Leadtime: 10 Weeks **
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3451 €
10 pcs.
0.3011 €
100 pcs.
0.2547 €
500 pcs.
0.2202 €
1000 pcs.
0.2083 €
*incl. VAT plus shipping costs
**Subject to prior sale
NPN transistor, BD137-16, CDIL
The BD137-16 NPN epitaxial silicon power transistor is designed for use as audio amplifier and drivers utilizing.
Technical specifications
Version | NPN | |
Enclosure | TO-126 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | 60 V | |
max.voltage between collector and emitter Vceo | 60 V | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Saturation voltage | 0.5 V | |
Power dissipation | 8 W | |
Collector current | 1.5 A |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85412900 |
Original Packaging | Bulk mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |