BD139-16 | CDIL

Bipolar junction transistor, NPN, 1.5 A, 80 V, THT, TO-126, BD139-16

Order No.: 13S5300
EAN: 4099879028037
MPN:
BD139-16
Series: BD139
BD139-16 CDIL Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.2785 € *
Available: 100 pcs.
Available in 5 Days: 30,100 pcs.
Leadtime: 24 Weeks **
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2785 €
10 pcs.
0.1999 €
100 pcs.
0.1702 €
500 pcs.
0.1476 €
1000 pcs.
0.1345 €
*incl. VAT plus shipping costs
**Subject to prior sale

NPN transistor, BD139-16, CDIL

The BD139-16 NPN epitaxial silicon power transistor is designed for use as audio amplifier and drivers utilizing.

Technical specifications
Version NPN
Enclosure TO-126
max. operating temperature 150 °C
max.voltage between collector and base Vcbo 100 V
max.voltage between collector and emitter Vceo 80 V
min. operating temperature -55 °C
Assembly THT
Rated current 15 A
Saturation voltage 500 mV
Transit frequency fTmin 50 MHz
Power dissipation 1.25 W
Collector current 1.5 A
Max DC amplification 250 mA
Min DC gain 100 mA
Logistics
Country of origin IN
Customs tariff number 85412900
Original Packaging Bulk mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes