BD139 | CDIL
Bipolar junction transistor, NPN, 1.5 A, 80 V, THT, TO-126, BD139
Unit Price (€ / pc.)
0.4760 € *
Available: 69 pcs.
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.2939 €
50 pcs.
0.2094 €
250 pcs.
0.1749 €
1000 pcs.
0.1488 €
*incl. VAT plus shipping costs
Subject to prior sale
NPN transistor, BD139, CDIL
The BD139 NPN epitaxial silicon power transistor is designed for use as audio amplifier and drivers utilizing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-126 | |
| Version | NPN | |
| Saturation voltage | 500 mV | |
| Collector current | 1.5 A | |
| max.voltage between collector and emitter Vceo | 80 V | |
| max.voltage between collector and base Vcbo | 100 V | |
| Power dissipation | 1.25 W | |
| Transit frequency fTmin | 50 MHz | |
| Min DC gain | 40 mA | |
| Max DC amplification | 250 mA | |
| Rated current | 15 A | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |