BD140-10 | CDIL
Bipolar junction transistor, PNP, 1.5 A, 80 V, THT, TO-126, BD140-10
Unit Price (€ / pc.)
0.1476 € *
Available: 33 pcs.
Available in 5 Days: 1,850 pcs.
Leadtime: 10 Weeks **
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1476 €
100 pcs.
0.1309 €
*incl. VAT plus shipping costs
**Subject to prior sale
PNP transistor, BD140-10, CDIL
The BD140-10 epitaxial silicon power transistor is designed for use as audio amplifier and drivers utilizing.
Technical specifications
Version | PNP | |
Enclosure | TO-126 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | 100 V | |
max.voltage between collector and emitter Vceo | 80 V | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Rated current | 1.5 A | |
Saturation voltage | 500 mV | |
Transit frequency fTmin | 50 MHz | |
Power dissipation | 1.25 W | |
Collector current | 1.5 A | |
Max DC amplification | 160 mA | |
Min DC gain | 63 mA |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85412900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |