BD140-16 | CDIL
Bipolar junction transistor, PNP, 1.5 A, 80 V, THT, TO-126, BD140-16
Unit Price (€ / pc.)
0.4760 € *
Available: 49 pcs.
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.2939 €
50 pcs.
0.2094 €
250 pcs.
0.1749 €
1000 pcs.
0.1488 €
*incl. VAT plus shipping costs
Subject to prior sale
PNP transistor, BD140-16, CDIL
The BD140-16 epitaxial silicon power transistor is designed for use as audio amplifier and drivers utilizing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-126 | |
| Version | PNP | |
| Saturation voltage | 500 mV | |
| Collector current | 1.5 A | |
| max.voltage between collector and emitter Vceo | 80 V | |
| max.voltage between collector and base Vcbo | 100 V | |
| Power dissipation | 1.25 W | |
| Transit frequency fTmin | 50 MHz | |
| Min DC gain | 100 mA | |
| Max DC amplification | 250 mA | |
| Rated current | 1.5 A | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Original Packaging | Bulk with 500 pieces |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |