BD240C | CDIL
Bipolar junction transistor, PNP, 2 A, 100 V, THT, TO-220, BD240C
Order No.: 13S8250
EAN: 4099879028112
MPN:
BD240C
Unit Price (€ / pc.)
0.3534 € *
Available: 5 pcs.
Available in 5 Days: 1,550 pcs.
Leadtime: 10 Weeks **
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3534 €
100 pcs.
0.3142 €
*incl. VAT plus shipping costs
**Subject to prior sale
PNP transistor, BD240C, CDIL
This complementary silicon transistor is intended for a wide variety of switching and amplifier applications, series and shunt regulators, driver and output stages of Hi-Fi amplifiers.
Technical specifications
Version | PNP | |
Enclosure | TO-220 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | 115 V | |
max.voltage between collector and emitter Vceo | 100 V | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Rated current | 1.5 A | |
Saturation voltage | 700 mV | |
Transit frequency fTmin | 3 MHz | |
Power dissipation | 30 W | |
Collector current | 2 A | |
Min DC gain | 15 mA |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85412900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |