BD675 | CDIL
Bipolar junction transistor, NPN, 4 A, 45 V, THT, TO-126, BD675
Unit Price (€ / pc.)
0.8568 € *
Available: 69 pcs.
Leadtime: On Request **
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8568 €
10 pcs.
0.5355 €
50 pcs.
0.4522 €
250 pcs.
0.4046 €
1000 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale
NPN transistor, BD675, CDIL
The BD675 NPN plastic power darlington transistor is used for high power switching application.
Technical specifications
Version | NPN | |
Enclosure | TO-126 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | 45 V | |
max.voltage between collector and emitter Vceo | 45 V | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Rated current | 4 A | |
Saturation voltage | 2.8 V | |
Transit frequency fTmin | 1 MHz | |
Power dissipation | 40 W | |
Collector current | 4 A | |
Max DC amplification | 750 mA |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85412900 |
Original Packaging | Bulk mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |