BD677A | CDIL

Bipolar junction transistor, NPN, 4 A, 60 V, THT, TO-126, BD677A

Order No.: 14S6600
EAN: 4099879028396
MPN:
BD677A
Series: BD
BD677A CDIL Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.2499 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
49.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
0.2499 €

NPN transistor, BD677A, CDIL

This NPN epitaxial silicon power transistor is used for high power switching.

Technical specifications
Filter Property Value
Assembly THT
Enclosure TO-126
Version NPN
Saturation voltage 2.8 V
Collector current 4 A
max.voltage between collector and emitter Vceo 60 V
max.voltage between collector and base Vcbo 60 V
Power dissipation 40 W
Transit frequency fTmin 1 MHz
Min DC gain 750 mA
Rated current 4 A
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin IN
Customs tariff number 85412900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes