BD678 | CDIL

Bipolar junction transistor, PNP, 4 A, 60 V, THT, TO-126, BD678

Order No.: 14S6650
EAN: 4099879028402
MPN:
BD678
BD678 CDIL Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.9877 € *
Available: 7 pcs.
Leadtime: On Request **
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9877 €
10 pcs.
0.6188 €
50 pcs.
0.4879 €
250 pcs.
0.4165 €
1000 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale

PNP transistor, BD678, CDIL

PNP plastic power darlington transistor.

Technical specifications
Version PNP
Enclosure TO-126
max. operating temperature 150 °C
max.voltage between collector and base Vcbo 60 V
max.voltage between collector and emitter Vceo 60 V
min. operating temperature -55 °C
Assembly THT
Rated current 4 A
Saturation voltage 2.8 V
Transit frequency fTmin 1 MHz
Power dissipation 40 W
Collector current 4 A
Min DC gain 750 mA
Logistics
Country of origin IN
Customs tariff number 85412900
Original Packaging Bulk mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes