BD679A | CDIL

Bipolar junction transistor, NPN, 4 A, 80 V, THT, TO-126, BD679A

Order No.: 14S6802
EAN: 4099879028419
MPN:
BD679A
Series: BD
BD679A CDIL Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 58 pcs.
Available in 5 Days: 1,450 pcs. - if ordered today
Total Price:
0.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.3094 €

NPN transistor, BD679A, CDIL

The BD679A NPN plastic power darlington transistor is used for high power switching application.

Technical specifications
Filter Property Value
Assembly THT
Enclosure TO-126
Version NPN
Saturation voltage 2.8 V
Collector current 4 A
max.voltage between collector and emitter Vceo 80 V
max.voltage between collector and base Vcbo 80 V
Power dissipation 40 W
Transit frequency fTmin 1 MHz
Min DC gain 750 mA
Rated current 4 A
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin CN
Original Packaging Bulk with 500 pieces
Customs tariff number 85412900
Compliance
Property Value
Date of RoHS guidelines 6/8/11
RoHS conform Yes
SVHC free Yes