BD912 | CDIL
Bipolar junction transistor, PNP, 15 A, 100 V, THT, TO-220, BD912
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Available in 5 Days: 1,300 pcs.
Leadtime: 40 Weeks **
Power transistor, BD912, CDIL
This product is used for power linear and switching.
Technical specifications
Version | PNP | |
Enclosure | TO-220 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | 100 V | |
max.voltage between collector and emitter Vceo | 100 V | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Rated current | 15 A | |
Saturation voltage | 1 V | |
Transit frequency fTmin | 3 MHz | |
Power dissipation | 90 W | |
Collector current | 15 A |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85412900 |
Original Packaging | Bulk with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |