BF254 | CDIL

Bipolar junction transistor, NPN, 30 mA, 20 V, THT, TO-92, BF254

Order No.: 16S1750
EAN: 4099879028822
MPN:
BF254
BF254 CDIL Bipolar Transistors
Image may differ

Abgekündigt

Unit Price (€ / pc.)
0.3689 € *
Available: 91 pcs.
Leadtime: On Request **
Total Price:
1.84 € *
Price list
Quantity
Price per unit*
5 pcs.
0.3689 €
50 pcs.
0.2868 €
100 pcs.
0.2356 €
500 pcs.
0.2083 €
1000 pcs.
0.1916 €
*incl. VAT plus shipping costs
**Subject to prior sale

NPN transistor, BF254, CDIL

This NPN silicon RF transistor is used for AM and FM stage applications.

Technical specifications
Version NPN
Enclosure TO-92
max. operating temperature 150 °C
max.voltage between collector and base Vcbo 30 V
max.voltage between collector and emitter Vceo 20 V
min. operating temperature -55 °C
Assembly THT
Rated current 30 mA
Transit frequency fTmin 260 MHz
Power dissipation 0.35 W
Collector current 30 mA
Max DC amplification 220 mA
Min DC gain 65 mA
Logistics
Country of origin IN
Customs tariff number 85412900
Original Packaging Bulk mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes