BF421 | CDIL
Bipolar junction transistor, PNP, 500 mA, 300 V, THT, TO-92, BF421
Unit Price (€ / pc.)
0.6664 € *
Available: 363 pcs.
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.4165 €
50 pcs.
0.2939 €
250 pcs.
0.2451 €
1000 pcs.
0.2094 €
*incl. VAT plus shipping costs
Subject to prior sale
PNP transistor, BF421, CDIL
This PNP silicon planar epitaxial transistor is designed for use as high voltage video amplifier.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-92 | |
| Version | PNP | |
| Saturation voltage | 500 mV | |
| Collector current | 500 mA | |
| max.voltage between collector and emitter Vceo | 300 V | |
| max.voltage between collector and base Vcbo | 300 V | |
| Power dissipation | 0.8 W | |
| Transit frequency fTmin | 50 MHz | |
| Min DC gain | 50 mA | |
| Rated current | 500 mA | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Original Packaging | Bulk with 1,000 pieces |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |