BF458 | CDIL
Bipolar junction transistor, NPN, 100 mA, 250 V, THT, TO-126, BF458
Order No.: 16S3900
EAN: 4099879028884
MPN:
BF458
Unit Price (€ / pc.)
0.4760 € *
Available: 229 pcs.
Leadtime: 2 Weeks **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.3451 €
100 pcs.
0.2916 €
500 pcs.
0.2535 €
1000 pcs.
0.2309 €
*incl. VAT plus shipping costs
**Subject to prior sale
NPN transistor, BF458, CDIL
The BF458 NPN plastic power transistor is used for video output stages of TV sets , for AF output stages with a high operating voltage and as driver transistors in horizontal deflection circuit aplications.
Technical specifications
Version | NPN | |
Enclosure | TO-126 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | 250 V | |
max.voltage between collector and emitter Vceo | 250 V | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Rated current | 100 mA | |
Saturation voltage | 1 V | |
Transit frequency fTmin | 90 MHz | |
Power dissipation | 10 W | |
Collector current | 100 mA | |
Min DC gain | 25 mA |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85412900 |
Original Packaging | Bulk mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |