BF470 | CDIL

Bipolar junction transistor, PNP, 30 mA, 250 V, THT, TO-126, BF470

Order No.: 16S4050
EAN: 4099879028891
MPN:
BF470
BF470 CDIL Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.2059 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
0.2059 €

Transistors series BF.

Technical attributes (type, package, manufacturer): BF470, TO126, CDIL

Technical specifications
Version PNP
Enclosure TO-126
max. operating temperature 150 °C
max.voltage between collector and base Vcbo 250 V
max.voltage between collector and emitter Vceo 250 V
min. operating temperature -65 °C
Assembly THT
Rated current 30 mA
Transit frequency fTmin 60 MHz
Power dissipation 2 W
Collector current 30 mA
Logistics
Country of origin IN
Customs tariff number 85412900
Original Packaging Bulk mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes