BF472 | CDIL
Bipolar junction transistor, PNP, 30 mA, THT, TO-126, BF472
Order No.: 16S4150
EAN: 4099879028914
MPN:
BF472
Unit Price (€ / pc.)
0.9877 € *
Available: 96 pcs.
Leadtime: 4 Weeks **
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9877 €
10 pcs.
0.6188 €
50 pcs.
0.4998 €
250 pcs.
0.4165 €
1000 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale
Transistors series BF.
Technical attributes (type, package, manufacturer): BF472, TO126, CDIL
Technical specifications
Version | PNP | |
Enclosure | TO-126 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | 300 V | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Rated current | 30 mA | |
Transit frequency fTmin | 60 MHz | |
Power dissipation | 2 W | |
Collector current | 30 mA |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85412900 |
Original Packaging | Bulk mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |