BSX46-16 | CDIL
Bipolar junction transistor, NPN, 1 A, 60 V, THT, TO-39, BSX46-16
Order No.: 18S3953
EAN: 4099879029126
MPN:
BSX46-16
Unit Price (€ / pc.)
1.1067 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
11.07 € *
Price list
Quantity
Price per unit*
10 pcs.
1.1067 €
50 pcs.
0.9758 €
500 pcs.
0.7735 €
1000 pcs.
0.7259 €
2000 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale
NPN transistor, BSX46-16, CDIL
This NPN silicon planar transistor is designed for use as an amplifier.
Technical specifications
Version | NPN | |
Enclosure | TO-39 | |
max. operating temperature | 200 °C | |
max.voltage between collector and emitter Vceo | 60 V | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Rated current | 1 A | |
Saturation voltage | 1 V | |
Transit frequency fTmin | 50 MHz | |
Power dissipation | 1 W | |
Collector current | 1 A | |
Max DC amplification | 250 mA | |
Min DC gain | 100 mA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85412900 |
Original Packaging | Bulk mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |