MJE350 | CDIL

Bipolar junction transistor, PNP, 500 mA, 300 V, THT, TO-126, MJE350

Order No.: 24S4100
EAN: 4099879029560
MPN:
MJE350
Series: MJE
MJE350 CDIL Bipolar Transistors
Image may differ

Abgekündigt

Unit Price (€ / pc.)
0.2380 € *
Available: 60 pcs.
Available in 5 Days: 2,250 pcs.
Leadtime: 50 Weeks **
Total Price:
0.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.2380 €

Power transistor, MJE350, CDIL

This epitaxial silicon power transistor is suitable for use in high voltage general purpose applications.

Technical specifications
Version PNP
Enclosure TO-126
max. operating temperature 150 °C
max.voltage between collector and base Vcbo 300 V
max.voltage between collector and emitter Vceo 300 V
min. operating temperature -65 °C
Assembly THT
Rated current 500 mA
Transit frequency fTmin 4 MHz
Power dissipation 1.25 W
Collector current 500 mA
Max DC amplification 240 mA
Min DC gain 30 mA
Logistics
Country of origin IN
Customs tariff number 85412900
Original Packaging Bulk mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes