MPSA42 | CDIL

Bipolar junction transistor, NPN, 500 mA, 300 V, THT, TO-92, MPSA42

Order No.: 24S4934
EAN: 4099879029607
MPN:
MPSA42
Series: MPSA
MPSA42 CDIL Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.1273 € *
Available: 461 pcs.
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
4 pcs.
0.1273 €
100 pcs.
0.1000 €
500 pcs.
0.0821 €
1000 pcs.
0.0726 €
2500 pcs.
0.0678 €
*incl. VAT plus shipping costs
Subject to prior sale

NPN transistor, MPSA42, CDIL

This silicon planar transistor is best used at high voltage.

Technical specifications
Filter Property Value
Assembly THT
Enclosure TO-92
Version NPN
Saturation voltage 500 mV
Collector current 500 mA
max.voltage between collector and emitter Vceo 300 V
max.voltage between collector and base Vcbo 300 V
Power dissipation 0.625 W
Transit frequency fTmin 50 MHz
Min DC gain 25 mA
Rated current 500 mA
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin IN
Original Packaging Bulk with 1,000 pieces
Customs tariff number 85412900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes