C106D1 | CDIL
Thyristor, TO-126, CDIL C106D1
Order No.: 24S2945
EAN: 4099879032270
MPN:
C106D1
Unit Price (€ / pc.)
0.357 € *
Available: 92 pcs.
Leadtime: On Request **
Reverse blocking thyristor, C106D1, CDIL
The C106D1 is a reverse blocking thyristor designed for high volume consumer applications such as temperature, light, and speed control; process and remote control, and warning systems where reliability of operation is important.
Features
- Glassivated surface for reliability and uniformity
- Power rated at economical prices
- Practical level triggering and holding characteristics
- Flat, rugged, thermopad construction for low thermal resistance
- High heat dissipation and durability
- Sensitive gate triggering
Technical specifications
Number of pins | 3 | |
Version | Thyristor | |
Enclosure | TO-126 | |
max. operating temperature | 110 °C | |
min. operating temperature | -40 °C | |
Assembly | THT |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85413000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |