2YB20031 | Celduc Relais
Connection line, 3 m, plug 2 pole for PWA/PWB/PWC, 2YB20031
Order No.: 45P4480
EAN: 3760283304789
MPN:
2YB20031
Unit Price (€ / pc.)
7.7826 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Cable, 2YB20031, Celduc Relais
Cable 3 m with 2-pole cable plug for PW
Technical specifications
Product type | Anschlussleitung | |
Version | 3 m, Stecker 2-polig | |
Suitable for | PWA/PWB/PWC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |