2YB20051 | Celduc Relais

Connection line, 5 m, plug 2 pole for PWA/PWB/PWC, 2YB20051

Order No.: 45P4481
EAN: 3760283304772
MPN:
2YB20051
2YB20051 Celduc Relais Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
10.8052 € *
Available: 0 pcs.
Available in 5 Days: 404 pcs.
Leadtime: On Request **
Total Price:
324.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 pcs.
10.8052 €

Cable, 2YB20051, Celduc Relais

Cable 5 m with 2-pole cable plug for PW

Technical specifications
Product type Anschlussleitung
Version 5 m, Stecker 2-polig
Suitable for PWA/PWB/PWC
Logistics
Country of origin FR
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes