2YB20111 | Celduc Relais
Connection cable, 10 m, plug 2 pole for PWA/PWB/PWC, 2YB20111
Order No.: 45P4482
EAN: 3760283304765
MPN:
2YB20111
Unit Price (€ / pc.)
16.8742 € *
Available: 0 pcs.
Available in 5 Days: 45 pcs.
Leadtime: On Request **
Cable, 2YB20111, Celduc Relais
Cable 10 m with 2-pole cable plug for PW
Technical specifications
Accessory Type | Anschlussleitung | |
Version | 10 m, Stecker 2-polig | |
Suitable for | PWA/PWB/PWC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |