2YB20131 | Celduc Relais

Connection cable, 13 m, plug 2 pole for PWA/PWB/PWC, 2YB20131

Order No.: 45P4483
EAN: 3760283304758
MPN:
2YB20131
2YB20131 Celduc Relais Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
29.6072 € *
Available: 0 pcs.
Available in 5 Days: 240 pcs.
Leadtime: On Request **
Total Price:
888.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 pcs.
29.6072 €

Cable, 2YB20131, Celduc Relais

Cable 13 m with 2-pole cable plug for PW

Technical specifications
Ausführung 13 m, Stecker 2-polig
Geeignet für PWA/PWB/PWC
Zubehörart Anschlussleitung
Logistics
Ursprungsland FR
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes