SGR8671510 | Celduc Relais
Reversing contactor, 16 A, coil 12-30 VDC, screw connection, SGR8671510
Unit Price (€ / pc.)
338.7216 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Motor reverser, SGR8671510, Celduc Relais
Zero cross solid state relay specially designed to control and reverse the direction of three phase motors with protection on input (interlocking, temporisation between each reversing control) and output (RC+VDR).
Features
- Back to back thyristors on output with TMS² technology for a long lifetime expectancy
- RoHS void free process
- Direct copper bonding (DCB) technology
- Green LED visualization of the inputs
- Designed in conformity with IEC/ EN60947-4-2
Applicatons
- Motors
Technical specifications
Connection | Schraubanschluss | |
Version | Wendeschütz | |
rated voltage (AC) | 520 V | |
Assembly | Chassismontage | |
Rated current | 16 A | |
Degree of protection (IP) | IP20 | |
Control Voltage | 12-30 VDC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365003 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |