ECOM0010 | Celduc Relais

Temperature controller, 24 VA, 0 to 45 °C, blue/black, ECOM0010

Order No.: 45P4510
EAN: 3760283307650
MPN:
ECOM0010
ECOM0010 Celduc Relais Detectors, Controller
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
214.2595 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
214.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
214.2595 €

Temperature controller, ECOM0010, Celduc Relais

The ECOM0010 is a temperature controller with insulated thermocouple input, loop and heater break alarms, heating and cooling PID with autotuning. The control accuracy can fit the requirements of various application fields like extrusion or injection plastic moulding, packaging, drying ovens, glass tempering furnaces, semiconductor industry ovens and dryers, reflow soldering machines, cooking ovens. This product has current monitoring and alarms up to 50A built with current transformer.

Technical specifications
Filter Property Value
Version temperature controller
Colour blue/black
Voltage 24 VA
min. operating temperature 0 °C
max. operating temperature 45 °C
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin FR
Customs tariff number 85371091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes