PTFA1015 | Celduc Relais

Float switch, Ø 24.8 mm, PA, PTFA1015

Order No.: 45P4607
EAN: 3760283304369
MPN:
PTFA1015
PTFA1015 Celduc Relais Float Switches, Flow Sensors
Image may differ
Unit Price (€ / pc.)
17.9095 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Total Price:
179.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
17.9095 €

Level sensor, PTFA1015, Celduc Relais

Vertical/Compact level sensor with REED switch and material adapted to chemical, oils, petrols and foodstuffs applications.

Technical specifications
Connection Litzen
diameter 24.8 mm
Shell Material PA
Medium Flüssigkeiten
Product type Schwimmerschalter
Switching Voltage (DC) 100 V
Logistics
Country of origin IN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes