PTFA1103 | Celduc Relais

Float switch, Ø 18 mm, PP, PTFA1103

Order No.: 45P4608
EAN: 3760283304352
MPN:
PTFA1103
PTFA1103 Celduc Relais Float Switches, Flow Sensors
Image may differ
Unit Price (€ / pc.)
35.9618 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
359.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
35.9618 €

Level sensor, PTFA1103, Celduc Relais

Level sensor with REED switch and liquid level detection for drink vending or coffee machines, washing machines, petrol level.

Technical specifications
Connection Litzen
diameter 18 mm
Shell Material PP
Medium Flüssigkeiten
Product type Schwimmerschalter
Switching Voltage (AC) 300 V
Switching Voltage (DC) 300 V
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes