PTFA1210 | Celduc Relais
Float switch, Ø 25 mm, PA, PTFA1210
Order No.: 45P4609
EAN: 3760283304338
MPN:
PTFA1210
Unit Price (€ / pc.)
31.4874 € *
Available: 0 pcs.
Available in 5 Days: 52 pcs.
Leadtime: On Request **
Level sensor, PTFA1210, Celduc Relais
Level sensor with REED switches with top and bottom detection. This product has liquid level detection for drink vending or coffee machines.
Technical specifications
Connection | Litzen | |
diameter | 25 mm | |
Shell Material | PA | |
Medium | Flüssigkeiten | |
Product type | Schwimmerschalter | |
Switching Voltage (DC) | 200 V |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |