PTFA3115 | Celduc Relais
Float switch, Ø 17.5 mm, PA, PTFA3115
Order No.: 45P4612
EAN: 3760283304307
MPN:
PTFA3115
Unit Price (€ / pc.)
16.422 € *
Available: 0 pcs.
Available in 5 Days: 838 pcs.
Leadtime: On Request **
Level sensor, PTFA3115, Celduc Relais
Horizontal level sensor with REED switch and level detection of oils/petrol.
Technical specifications
Connection | Litzen | |
diameter | 17.5 mm | |
Shell Material | PA | |
Medium | Flüssigkeiten | |
Product type | Schwimmerschalter | |
Switching Voltage (AC) | 300 V | |
Switching Voltage (DC) | 300 V |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |