WF031100 | Celduc Relais
Heatsink, (L x W x H) 110 x 120 x 100 mm, 0.3 K/W, WF031100
Unit Price (€ / pc.)
320.824 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Heatsink, WF031100, Celduc Relais
Heatsink DIN 0,3 degrec/W with fan for SC/SO/SVT/SV9/SG -230 VAC
Technical specifications
Version | Kühlkörper | |
Width | 120 mm | |
Suitable for | SO, SC, SG, SGT, SVT | |
Height | 100 mm | |
Length | 110 mm | |
Max. heat resistance | 0.3 K/W |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |