WF050000 | Celduc Relais

Heatsink, (L x W x H) 100 x 100 x 200 mm, 0.55 K/W, WF050000

Order No.: 45P5037
EAN: 3760283305519
MPN:
WF050000
Series: WF
WF050000 Celduc Relais Heat Sinks
Image may differ
Unit Price (€ / pc.)
135.66 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
135.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
135.66 €

Heatsink, WF050000, Celduc Relais

Heatsink 0,55 degrec/W for SC/SO/SVT/SV9/SG.

Technical specifications
Ausführung Kühlkörper
Breite 100 mm
Geeignet für SC, SO, SVT, SV9, SG
Höhe 200 mm
Länge 100 mm
max.Wärmewiderstand 0.55 K/W
Logistics
Ursprungsland CN
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes