WF115100 | Celduc Relais

Heatsink, (L x W x H) 110 x 100 x 90 mm, 0.9 K/W, WF115100

Order No.: 45P5042
EAN: 3760283305465
MPN:
WF115100
Series: WF
WF115100 Celduc Relais Heat Sinks
Image may differ
Unit Price (€ / pc.)
113.3356 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
113.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
113.3356 €

Heatsink, WF115100, Celduc Relais

Heatsink DIN 0,9 degrec/W for SC/SO/SVT/SV9/SG.

Technical specifications
Ausführung Kühlkörper
Breite 100 mm
Geeignet für SC, SO, SVT, SV9, SG
Höhe 90 mm
Länge 110 mm
max.Wärmewiderstand 0.9 K/W
Logistics
Ursprungsland FR
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes