WF121000 | Celduc Relais

Heatsink, (L x W x H) 100 x 40 x 100 mm, 1.2 K/W, WF121000

Order No.: 45P5043
EAN: 3760283305458
MPN:
WF121000
Series: WF
WF121000 Celduc Relais Heat Sinks
Image may differ
Unit Price (€ / pc.)
70.0672 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
70.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
70.0672 €

Heatsink, WF121000, Celduc Relais

Heatsink DIN 1,2 degrec/W for SC/SO/SVT/SV9/SG.

Technical specifications
Version Kühlkörper
Width 40 mm
Suitable for SC, SO, SVT, SV9, SG
Height 100 mm
Length 100 mm
Max. heat resistance 1.2 K/W
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes