WF151200 | Celduc Relais

Heatsink, (L x W x H) 80 x 45 x 71.5 mm, 2.5 K/W, WF151200

Order No.: 45P5044
EAN: 3760283305434
MPN:
WF151200
Series: WF
WF151200 Celduc Relais Heat Sinks
Image may differ
Unit Price (€ / pc.)
33.9864 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
33.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.9864 €

Solid state relay, WF151200, Celduc Relais

The WF151200 is a dual zero cross dolid dtate relay especially designed for AC-51 resistive loads.

Features

  • 2 inputs with green LED visualization for each input
  • IP20 protection by removable flaps on terminals with optional labels
Technical specifications
Version Kühlkörper
Width 45 mm
Suitable for SC, SO
Height 71.5 mm
Length 80 mm
Max. heat resistance 2.5 K/W
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes